ifm electronic PT1000 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire, G1/2, +200°C Max

RS Stock No.: 134-8468Brand: ifm electronicManufacturers Part No.: TA2502
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

30mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

2 s

Product details

ifm Electronic TA Series Hygienic Temperature Transmitter

Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits

IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 117.920

BD 117.920 Each (Exc. Vat)

BD 129.712

BD 129.712 Each (inc. VAT)

ifm electronic PT1000 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire, G1/2, +200°C Max

BD 117.920

BD 117.920 Each (Exc. Vat)

BD 129.712

BD 129.712 Each (inc. VAT)

ifm electronic PT1000 RTD Sensor, 6mm Dia, 30mm Long, 4 Wire, G1/2, +200°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

30mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/2

Interface

IO-Link

Number Of Wires

4

Response Time

2 s

Product details

ifm Electronic TA Series Hygienic Temperature Transmitter

Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.

Features and Benefits

IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
Hygienic process connections
High grade 316 stainless steel
IP69K Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more