Technical Document
Specifications
Brand
ifm electronicSensor Type
PT1000
Probe Length
30mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
M12 Connector
Probe Material
Stainless Steel
Process Connection
G1/2
Interface
IO-Link
Number Of Wires
4
Response Time
3 s
Country of Origin
United States
Product details
ifm Electronic TD Series Temperature Transmitter
Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
BD 158.466
BD 158.466 Each (Exc. Vat)
BD 174.313
BD 174.313 Each (inc. VAT)
1
BD 158.466
BD 158.466 Each (Exc. Vat)
BD 174.313
BD 174.313 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicSensor Type
PT1000
Probe Length
30mm
Probe Diameter
6mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Termination Type
M12 Connector
Probe Material
Stainless Steel
Process Connection
G1/2
Interface
IO-Link
Number Of Wires
4
Response Time
3 s
Country of Origin
United States
Product details
ifm Electronic TD Series Temperature Transmitter
Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated