Technical Document
Specifications
Brand
ifm electronicProbe Diameter
8.2mm
Probe Length
25mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+140°C
Termination Type
M12 Connector
Response Time
1 s
Minimum Temperature Sensed
-25°C
Country of Origin
United States
You may be interested in
ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C MaxBrand: ifm electronic
BD 99.159Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
ifm electronic 4 wire PT1000 Sensor, -25°C min +140°C max, 25mm Probe Length x 8.2mm Probe Diameter
1
P.O.A.
ifm electronic 4 wire PT1000 Sensor, -25°C min +140°C max, 25mm Probe Length x 8.2mm Probe Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C MaxBrand: ifm electronic
BD 99.159Each (Exc. Vat)
Technical Document
Specifications
Brand
ifm electronicProbe Diameter
8.2mm
Probe Length
25mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+140°C
Termination Type
M12 Connector
Response Time
1 s
Minimum Temperature Sensed
-25°C
Country of Origin
United States
You may be interested in
ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C MaxBrand: ifm electronic
BD 99.159Each (Exc. Vat)