Technical Document
Specifications
Brand
ifm electronicMaximum Shock / Vibration
0 → 25mm/s
Maximum Current
500 mA
Maximum dc Voltage
32V
Length
73.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Dimensions
27 (Dia.) x 73.1 mm
Country of Origin
Germany
You may be interested in
ifm electronic Vibration Sensor, 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°CBrand: ifm electronic
BD 133.052Each (Exc. Vat)
P.O.A.
ifm electronic Vibration Sensor, 0 → 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C
1
P.O.A.
ifm electronic Vibration Sensor, 0 → 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ifm electronic Vibration Sensor, 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°CBrand: ifm electronic
BD 133.052Each (Exc. Vat)
Technical Document
Specifications
Brand
ifm electronicMaximum Shock / Vibration
0 → 25mm/s
Maximum Current
500 mA
Maximum dc Voltage
32V
Length
73.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Dimensions
27 (Dia.) x 73.1 mm
Country of Origin
Germany
You may be interested in
ifm electronic Vibration Sensor, 25mm/s Max, 500 mA Max, 32V Max, -25°C → +80°CBrand: ifm electronic
BD 133.052Each (Exc. Vat)