Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 28 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9092Brand: IgusManufacturers Part No.: 10.015.028.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

26 mm

Depth

23mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

10, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

BD 15.866

BD 15.866 Each (Exc. Vat)

BD 17.453

BD 17.453 Each (inc. VAT)

Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 28 mm Min. Bend Radius, Igumid G

BD 15.866

BD 15.866 Each (Exc. Vat)

BD 17.453

BD 17.453 Each (inc. VAT)

Igus 10, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 28 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 15.866
10 - 49BD 15.435
50+BD 14.973

Technical Document

Specifications

Brand

Igus

Width

26 mm

Depth

23mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

10, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths