Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Polymer
Width
25.5 mm
Series
10, B15i, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
BD 2.810
BD 2.810 1 Pair (Exc. Vat)
BD 3.091
BD 3.091 1 Pair (inc. VAT)
1
BD 2.810
BD 2.810 1 Pair (Exc. Vat)
BD 3.091
BD 3.091 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Mounting Bracket
Material
Polymer
Width
25.5 mm
Series
10, B15i, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths