Igus Igumid G Cable Trunking Accessory, 93 x 39mm, 17, E16, e-chain, Z16

RS Stock No.: 382-5284Brand: IgusManufacturers Part No.: 117.6.12PZ
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Igumid G

Width

93 mm

Height

39mm

Dimensions

93 x 39mm

Series

17, E16, e-chain, Z16

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Stock information temporarily unavailable.

BD 5.506

BD 5.506 Each (Exc. Vat)

BD 6.057

BD 6.057 Each (inc. VAT)

Igus Igumid G Cable Trunking Accessory, 93 x 39mm, 17, E16, e-chain, Z16

BD 5.506

BD 5.506 Each (Exc. Vat)

BD 6.057

BD 6.057 Each (inc. VAT)

Igus Igumid G Cable Trunking Accessory, 93 x 39mm, 17, E16, e-chain, Z16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.506
10 - 49BD 5.313
50+BD 5.120

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Igumid G

Width

93 mm

Height

39mm

Dimensions

93 x 39mm

Series

17, E16, e-chain, Z16

Country of Origin

Germany

Product details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost