Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 15, e-chain Black Cable Chain - Flexible Slot, W50 mm x D17mm, L1m, 75 mm Min. Bend Radius, Polymer

RS Stock No.: 185-2826Brand: IgusManufacturers Part No.: 15.050.075.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

50 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 30.067

BD 30.067 Each (Exc. Vat)

BD 33.074

BD 33.074 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W50 mm x D17mm, L1m, 75 mm Min. Bend Radius, Polymer

BD 30.067

BD 30.067 Each (Exc. Vat)

BD 33.074

BD 33.074 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W50 mm x D17mm, L1m, 75 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

50 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more