Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 3400, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9442Brand: IgusManufacturers Part No.: 3400.115.200.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

135 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

200 mm

Fire Behaviour

Flame Retardant

Series

3400, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

BD 38.797

BD 38.797 Each (Exc. Vat)

BD 42.677

BD 42.677 Each (inc. VAT)

Igus 3400, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G

BD 38.797

BD 38.797 Each (Exc. Vat)

BD 42.677

BD 42.677 Each (inc. VAT)

Igus 3400, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 38.797
10 - 49BD 37.758
50+BD 36.668

Technical Document

Specifications

Brand

Igus

Width

135 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

200 mm

Fire Behaviour

Flame Retardant

Series

3400, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths