Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Cable Trunking Accessory, 26, 2600, 2650, 27, 2700, e-chain

RS Stock No.: 814-2115Brand: IgusManufacturers Part No.: 35.1
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Separator

Width

12 mm

Series

26, 2600, 2650, 27, 2700, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2 - 2600 Series

The Igus E2/2600 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open

Stock information temporarily unavailable.

BD 2.805

BD 2.805 1 Bag of 10 (Exc. Vat)

BD 3.085

BD 3.085 1 Bag of 10 (inc. VAT)

Igus Cable Trunking Accessory, 26, 2600, 2650, 27, 2700, e-chain

BD 2.805

BD 2.805 1 Bag of 10 (Exc. Vat)

BD 3.085

BD 3.085 1 Bag of 10 (inc. VAT)

Igus Cable Trunking Accessory, 26, 2600, 2650, 27, 2700, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 2.805
6+BD 2.612

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Separator

Width

12 mm

Series

26, 2600, 2650, 27, 2700, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2 - 2600 Series

The Igus E2/2600 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open