Technical Document
Specifications
Brand
IgusWidth
127 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
150 mm
Series
39, e-chain
Country of Origin
Germany
You may be interested in
Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W126 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid GBrand: Igus
BD 104.423Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Igus 39, e-chain Black Cable Chain, W127 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G
1
P.O.A.
Igus 39, e-chain Black Cable Chain, W127 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W126 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid GBrand: Igus
BD 104.423Each (Exc. Vat)
Technical Document
Specifications
Brand
IgusWidth
127 mm
Depth
64mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
150 mm
Series
39, e-chain
Country of Origin
Germany
You may be interested in
Igus E4.42, e-chain Black Cable Chain - Flexible Slot, W126 mm x D64mm, L1m, 150 mm Min. Bend Radius, Igumid GBrand: Igus
BD 104.423Each (Exc. Vat)