Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Separator
Width
14 mm
Series
39, E4.42, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E4/1 (42 Series)
The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.
Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m
Energy Chain® - E4/0 (42 Series)
BD 4.466
BD 4.466 1 Bag of 10 (Exc. Vat)
BD 4.913
BD 4.913 1 Bag of 10 (inc. VAT)
1
BD 4.466
BD 4.466 1 Bag of 10 (Exc. Vat)
BD 4.913
BD 4.913 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | BD 4.466 |
6+ | BD 3.663 |
Technical Document
Specifications
Brand
IgusTrunking Accessory Type
Cable Chain Separator
Width
14 mm
Series
39, E4.42, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E4/1 (42 Series)
The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.
Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m