Technical Document
Specifications
Brand
IgusRoller Length
70mm
Roller Diameter
11mm
Tube Material
Iglidur®
Spindle Size
5.1mm
Spindle Shape
Round
Fixing Type
Plain
Maximum Conveying Speed
0.3m/s
Country of Origin
Germany
Product details
Conveyor Rollers iglider® A180
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.
Complies with FDA regulations
Direct contact with food or pharmaceuticals
Can be used in wet environments
The A180 range is FDA compliant and suitable for applications where the load is low to medium. Ideal for use in the food and packaging industry where the bearings have direct contact with food, also a good choice if low water absorption and quiet operation are necessary.
BD 1.336
BD 1.336 Each (Exc. Vat)
BD 1.470
BD 1.470 Each (inc. VAT)
1
BD 1.336
BD 1.336 Each (Exc. Vat)
BD 1.470
BD 1.470 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.336 |
5 - 9 | BD 1.314 |
10 - 24 | BD 1.298 |
25+ | BD 1.298 |
Technical Document
Specifications
Brand
IgusRoller Length
70mm
Roller Diameter
11mm
Tube Material
Iglidur®
Spindle Size
5.1mm
Spindle Shape
Round
Fixing Type
Plain
Maximum Conveying Speed
0.3m/s
Country of Origin
Germany
Product details
Conveyor Rollers iglider® A180
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.
Complies with FDA regulations
Direct contact with food or pharmaceuticals
Can be used in wet environments
The A180 range is FDA compliant and suitable for applications where the load is low to medium. Ideal for use in the food and packaging industry where the bearings have direct contact with food, also a good choice if low water absorption and quiet operation are necessary.