Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus chainflex CF130.UL Control Cable, 2 Cores, 0.75 mm², Unscreened, 25m, Grey PVC Sheath, 18 AWG

RS Stock No.: 765-3951Brand: IgusManufacturers Part No.: CF130.07.02.UL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Armoured

No

Screened/Unscreened

Unscreened

Minimum Bend Radius

5 x D

Outer Diameter

6mm

Length

25m

Voltage Rating

300/500 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Conductor Resistance

26 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF130

Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits

• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1

Stock information temporarily unavailable.

BD 28.592

BD 28.592 1 Reel of 25 Metres (Exc. Vat)

BD 31.451

BD 31.451 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 2 Cores, 0.75 mm², Unscreened, 25m, Grey PVC Sheath, 18 AWG

BD 28.592

BD 28.592 1 Reel of 25 Metres (Exc. Vat)

BD 31.451

BD 31.451 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 2 Cores, 0.75 mm², Unscreened, 25m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

2

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Armoured

No

Screened/Unscreened

Unscreened

Minimum Bend Radius

5 x D

Outer Diameter

6mm

Length

25m

Voltage Rating

300/500 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

No

Conductor Resistance

26 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF130

Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits

• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1