Technical Document
Specifications
Brand
IgusSeries
Chainflex CF130.UL
Number of Cores
5
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Armoured
No
Screen Type
Unscreened
Outer Diameter
8mm
Length
25m
Minimum Bend Radius
5 x D
Voltage Rating
300/500 V
Current Rating
17 A
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Minimum Operating Temperature
-5°C
Oil Resistant
No
Cable Shape
Multicore
Insulation material
TPE
Earth Cable
Yes
Country of Origin
Germany
Product details
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
Silicon-free
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
BD 70.394
BD 70.394 1 Reel of 25 Metres (Exc. Vat)
BD 77.433
BD 77.433 1 Reel of 25 Metres (inc. VAT)
1
BD 70.394
BD 70.394 1 Reel of 25 Metres (Exc. Vat)
BD 77.433
BD 77.433 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
Chainflex CF130.UL
Number of Cores
5
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Grey
Screened/Unscreened
Unscreened
Armoured
No
Screen Type
Unscreened
Outer Diameter
8mm
Length
25m
Minimum Bend Radius
5 x D
Voltage Rating
300/500 V
Current Rating
17 A
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Conductor Resistance
19.5 Ω/km
Minimum Operating Temperature
-5°C
Oil Resistant
No
Cable Shape
Multicore
Insulation material
TPE
Earth Cable
Yes
Country of Origin
Germany
Product details
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
Silicon-free
Without influence of oil
Not shielded
Torsion resistant
Preferably indoor applications
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
Freely suspended travel distances and for gliding applications up to 50 m, Class 2
Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1