Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 15 AWG

RS Stock No.: 720-2865Brand: IgusManufacturers Part No.: CF130.15.12.UL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

12

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

25m

Minimum Bend Radius

5 x D

Outer Diameter

13mm

Voltage Rating

300 V

Current Rating

21 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Earth Cable

Yes

Cable Shape

Multicore

Conductor Resistance

13.3 Ω/km

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF130

Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits

• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1

Stock information temporarily unavailable.

BD 211.932

BD 211.932 1 Reel of 25 Metres (Exc. Vat)

BD 233.125

BD 233.125 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 15 AWG

BD 211.932

BD 211.932 1 Reel of 25 Metres (Exc. Vat)

BD 233.125

BD 233.125 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 12 Cores, 1.5 mm², Unscreened, 25m, Grey PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

12

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

25m

Minimum Bend Radius

5 x D

Outer Diameter

13mm

Voltage Rating

300 V

Current Rating

21 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Insulation material

TPE

Minimum Operating Temperature

-5°C

Oil Resistant

No

Earth Cable

Yes

Cable Shape

Multicore

Conductor Resistance

13.3 Ω/km

Country of Origin

Germany

Product details

Chainflex® PVC Control Cable CF130

Chainflex® PVC control cable is designed for medium load requirements.

Features and Benefits

• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)

Standards

IEC 60332-1-2, CEI 20-35, FT1, VW1