Igus chainflex CF140.UL Control Cable, 3 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

RS Stock No.: 210-0384Brand: IgusManufacturers Part No.: CF140.15.03.UL (10m)
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Armoured

No

Length

10m

Outer Diameter

9mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

21 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-15°C

Oil Resistant

No

Cable Shape

Multicore

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Insulation material

TPE

Country of Origin

Germany

Stock information temporarily unavailable.

BD 41.800

BD 4.180 1 Bag of 10 Metres (Exc. Vat)

BD 45.980

BD 4.598 1 Bag of 10 Metres (inc. VAT)

Igus chainflex CF140.UL Control Cable, 3 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG

BD 41.800

BD 4.180 1 Bag of 10 Metres (Exc. Vat)

BD 45.980

BD 4.598 1 Bag of 10 Metres (inc. VAT)

Igus chainflex CF140.UL Control Cable, 3 Cores, 1.5 mm², Screened, 10m, Grey PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Armoured

No

Length

10m

Outer Diameter

9mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

21 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-15°C

Oil Resistant

No

Cable Shape

Multicore

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Insulation material

TPE

Country of Origin

Germany