Igus chainflex CF240 Data Cable, 7 Cores, 0.14 mm², Screened, 25m, Grey PVC Sheath, 26 AWG

RS Stock No.: 185-4873Brand: IgusManufacturers Part No.: CF240.01.07
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

chainflex CF240

Number of Cores

7

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

5 x D

Outer Diameter

6mm

Length

25m

Voltage Rating

300 V

Current Rating

2.5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Earth Cable

No

Insulation material

PVC

Conductor Resistance

138 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 62.452

BD 62.452 1 Reel of 25 Metres (Exc. Vat)

BD 68.697

BD 68.697 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF240 Data Cable, 7 Cores, 0.14 mm², Screened, 25m, Grey PVC Sheath, 26 AWG

BD 62.452

BD 62.452 1 Reel of 25 Metres (Exc. Vat)

BD 68.697

BD 68.697 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CF240 Data Cable, 7 Cores, 0.14 mm², Screened, 25m, Grey PVC Sheath, 26 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

chainflex CF240

Number of Cores

7

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

5 x D

Outer Diameter

6mm

Length

25m

Voltage Rating

300 V

Current Rating

2.5 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Earth Cable

No

Insulation material

PVC

Conductor Resistance

138 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Country of Origin

Germany