Igus, Power, 100m 4 Core, Black PVC Multicore Mains Power Cable

RS Stock No.: 240-9622Brand: IgusManufacturers Part No.: CF31.15.04 (100m)
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Igus

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

Power

Current Rating

21 A

Sheath Material

PVC

Voltage Rating

4 kV

Country of Origin

Germany

Stock information temporarily unavailable.

BD 698.054

BD 698.054 1 Reel of 100 Metres (Exc. Vat)

BD 767.859

BD 767.859 1 Reel of 100 Metres (inc. VAT)

Igus, Power, 100m 4 Core, Black PVC Multicore Mains Power Cable

BD 698.054

BD 698.054 1 Reel of 100 Metres (Exc. Vat)

BD 767.859

BD 767.859 1 Reel of 100 Metres (inc. VAT)

Igus, Power, 100m 4 Core, Black PVC Multicore Mains Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

Power

Current Rating

21 A

Sheath Material

PVC

Voltage Rating

4 kV

Country of Origin

Germany