Technical Document
Specifications
Brand
IgusSeries
chainflex CFBUS
Number of Cores
4
Cross Sectional Area
0.15 mm²
American Wire Gauge
26 AWG
Conductor Material
Copper
Sheath Material
TPE
Sheath Colour
Purple
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
5 x D
Outer Diameter
8.5mm
Length
25m
Voltage Rating
50 V
Current Rating
2.5 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Earth Cable
No
Insulation material
TPE
Conductor Resistance
133 Ω/km
Minimum Operating Temperature
-35°C
Oil Resistant
Yes
Cable Shape
Multicore
Country of Origin
Germany
BD 207.570
BD 207.570 1 Reel of 25 Metres (Exc. Vat)
BD 228.327
BD 228.327 1 Reel of 25 Metres (inc. VAT)
1
BD 207.570
BD 207.570 1 Reel of 25 Metres (Exc. Vat)
BD 228.327
BD 228.327 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
chainflex CFBUS
Number of Cores
4
Cross Sectional Area
0.15 mm²
American Wire Gauge
26 AWG
Conductor Material
Copper
Sheath Material
TPE
Sheath Colour
Purple
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Minimum Bend Radius
5 x D
Outer Diameter
8.5mm
Length
25m
Voltage Rating
50 V
Current Rating
2.5 A
Standards Met
CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Earth Cable
No
Insulation material
TPE
Conductor Resistance
133 Ω/km
Minimum Operating Temperature
-35°C
Oil Resistant
Yes
Cable Shape
Multicore
Country of Origin
Germany