Technical Document
Specifications
Brand
IgusKit Contains
3x Dryve D1 Stepper Motor Control System
Maximum Payload
5kg
Number of Axis
3
Maximum Speed
3m/s
Positional Accuracy
± 0.5mm
Weight
15kg
Country of Origin
Germany
BD 5,449.648
BD 5,449.648 1 Kit (Exc. Vat)
BD 5,994.613
BD 5,994.613 1 Kit (inc. VAT)
Igus 3 Axis, 5kg Payload, Delta Robot
1
BD 5,449.648
BD 5,449.648 1 Kit (Exc. Vat)
BD 5,994.613
BD 5,994.613 1 Kit (inc. VAT)
Igus 3 Axis, 5kg Payload, Delta Robot
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IgusKit Contains
3x Dryve D1 Stepper Motor Control System
Maximum Payload
5kg
Number of Axis
3
Maximum Speed
3m/s
Positional Accuracy
± 0.5mm
Weight
15kg
Country of Origin
Germany