Technical Document
Specifications
Brand
IgusFor Shaft Diameter
6.35mm
Lead Screw Nut Type
Flanged Round
Lead Size
2.54mm
Overall Length
15mm
Country of Origin
Germany
Product details
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.
Features and Benefits
Maintenance free, dry operation
Low Noise
Insensitive to dirt and dust
Trapezoidal thread and high helix thread
High Efficiency
Anti-backlash function available
FDA certification available
Application Information
Laboratory automation, closing units, automotive and medical.
BD 19.982
BD 19.982 Each (Exc. Vat)
BD 21.980
BD 21.980 Each (inc. VAT)
1
BD 19.982
BD 19.982 Each (Exc. Vat)
BD 21.980
BD 21.980 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.982 |
5 - 9 | BD 19.184 |
10+ | BD 18.788 |
Technical Document
Specifications
Brand
IgusFor Shaft Diameter
6.35mm
Lead Screw Nut Type
Flanged Round
Lead Size
2.54mm
Overall Length
15mm
Country of Origin
Germany
Product details
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.
Features and Benefits
Maintenance free, dry operation
Low Noise
Insensitive to dirt and dust
Trapezoidal thread and high helix thread
High Efficiency
Anti-backlash function available
FDA certification available
Application Information
Laboratory automation, closing units, automotive and medical.