Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Lead Screw, 6.35mm Shaft Diam. , 1000mm Shaft Length

RS Stock No.: 885-5019Brand: IgusManufacturers Part No.: DST-LS-6.35x25.4-R-1000-ES
brand-logo
View all in Lead Screws

Technical Document

Specifications

Brand

Igus

Shaft Diameter

6.35mm

Shaft Length

1000mm

Lead Size

25.4mm

Country of Origin

Germany

Product details

Dryspin® Lead Screws

A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits

• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information

Laboratory automation, closing units, automotive and medical.

Stock information temporarily unavailable.

BD 18.105

BD 18.105 Each (Exc. Vat)

BD 19.915

BD 19.915 Each (inc. VAT)

Igus Lead Screw, 6.35mm Shaft Diam. , 1000mm Shaft Length

BD 18.105

BD 18.105 Each (Exc. Vat)

BD 19.915

BD 19.915 Each (inc. VAT)

Igus Lead Screw, 6.35mm Shaft Diam. , 1000mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.105
5 - 9BD 17.680
10+BD 17.580

Technical Document

Specifications

Brand

Igus

Shaft Diameter

6.35mm

Shaft Length

1000mm

Lead Size

25.4mm

Country of Origin

Germany

Product details

Dryspin® Lead Screws

A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.

Features and Benefits

• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers

Application Information

Laboratory automation, closing units, automotive and medical.