Igus E08, e-chain Black Cable Chain - Flexible Slot, W48.2 mm x D19.3mm, L1m, 48 mm Min. Bend Radius, Igumid NB

RS Stock No.: 757-7428Brand: IgusManufacturers Part No.: E08.40.048.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

48.2 mm

Depth

19.3mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Series

E08, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Stock information temporarily unavailable.

BD 23.556

BD 23.556 Each (Exc. Vat)

BD 25.912

BD 25.912 Each (inc. VAT)

Igus E08, e-chain Black Cable Chain - Flexible Slot, W48.2 mm x D19.3mm, L1m, 48 mm Min. Bend Radius, Igumid NB

BD 23.556

BD 23.556 Each (Exc. Vat)

BD 25.912

BD 25.912 Each (inc. VAT)

Igus E08, e-chain Black Cable Chain - Flexible Slot, W48.2 mm x D19.3mm, L1m, 48 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 23.556
10 - 49BD 23.023
50+BD 22.446

Technical Document

Specifications

Brand

Igus

Width

48.2 mm

Depth

19.3mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Series

E08, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately