Technical Document
Specifications
Brand
IgusWidth
15 mm
Depth
20mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Plastic
Length
1m
Slot Type
Flexible
Minimum Bend Radius
28 mm
Series
E1.20
Country of Origin
Germany
Stock information temporarily unavailable.
BD 18.414
BD 18.414 1 Kit (Exc. Vat)
BD 20.255
BD 20.255 1 Kit (inc. VAT)
Igus E1.20 Black Cable Chain - Flexible Slot, W15 mm x D20mm, L1m, 28 mm Min. Bend Radius, Plastic
1
BD 18.414
BD 18.414 1 Kit (Exc. Vat)
BD 20.255
BD 20.255 1 Kit (inc. VAT)
Igus E1.20 Black Cable Chain - Flexible Slot, W15 mm x D20mm, L1m, 28 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 18.414 |
10 - 49 | BD 17.826 |
50+ | BD 17.254 |
Technical Document
Specifications
Brand
IgusWidth
15 mm
Depth
20mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Plastic
Length
1m
Slot Type
Flexible
Minimum Bend Radius
28 mm
Series
E1.20
Country of Origin
Germany