Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus E14, e-chain Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB

RS Stock No.: 236-4873Brand: IgusManufacturers Part No.: E14.2.048.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

37 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Stock information temporarily unavailable.

BD 17.578

BD 17.578 Each (Exc. Vat)

BD 19.336

BD 19.336 Each (inc. VAT)

Igus E14, e-chain Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB

BD 17.578

BD 17.578 Each (Exc. Vat)

BD 19.336

BD 19.336 Each (inc. VAT)

Igus E14, e-chain Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.578
10 - 49BD 17.028
50+BD 16.484

Technical Document

Specifications

Brand

Igus

Width

37 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately