Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus E14, e-chain Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 100 mm Min. Bend Radius, Igumid NB

RS Stock No.: 757-7437Brand: IgusManufacturers Part No.: E14.2.100.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

37 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Series

E14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Stock information temporarily unavailable.

BD 24.844

BD 24.844 Each (Exc. Vat)

BD 27.328

BD 27.328 Each (inc. VAT)

Igus E14, e-chain Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 100 mm Min. Bend Radius, Igumid NB

BD 24.844

BD 24.844 Each (Exc. Vat)

BD 27.328

BD 27.328 Each (inc. VAT)

Igus E14, e-chain Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 100 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 24.844
10 - 49BD 24.250
50+BD 23.622

Technical Document

Specifications

Brand

Igus

Width

37 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Series

E14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately