Igus E16, e-chain Black Cable Chain - Flexible Slot, W62.5 mm x D39mm, L1m, 75 mm Min. Bend Radius, Igumid NB

RS Stock No.: 236-4946Brand: IgusManufacturers Part No.: E16.4.075.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

62.5 mm

Depth

39mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Series

E16, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 204.622

BD 204.622 Each (Exc. Vat)

BD 225.084

BD 225.084 Each (inc. VAT)

Igus E16, e-chain Black Cable Chain - Flexible Slot, W62.5 mm x D39mm, L1m, 75 mm Min. Bend Radius, Igumid NB

BD 204.622

BD 204.622 Each (Exc. Vat)

BD 225.084

BD 225.084 Each (inc. VAT)

Igus E16, e-chain Black Cable Chain - Flexible Slot, W62.5 mm x D39mm, L1m, 75 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 204.622
10 - 49BD 203.984
50+BD 203.324

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

62.5 mm

Depth

39mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Series

E16, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more