Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus M6 x 1 Male Igumid G Rod End, 6mm Bore, 46mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 194-5711Brand: IgusManufacturers Part No.: KALM-S-06-J-EK
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Igus

Connection Size

M6 x 1 Male

Bore Size

6mm

Material

Igumid G

Dynamic Load Rating

900N

Static Load Rating

1800N

Overall Length

46mm

Connection Thread Standard

Metric

Connection Gender

Male

Stock information temporarily unavailable.

BD 4.642

BD 4.642 Each (Exc. Vat)

BD 5.106

BD 5.106 Each (inc. VAT)

Igus M6 x 1 Male Igumid G Rod End, 6mm Bore, 46mm Long, Metric Thread Standard, Male Connection Gender

BD 4.642

BD 4.642 Each (Exc. Vat)

BD 5.106

BD 5.106 Each (inc. VAT)

Igus M6 x 1 Male Igumid G Rod End, 6mm Bore, 46mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.642
5 - 9BD 4.367
10+BD 4.345

Technical Document

Specifications

Brand

Igus

Connection Size

M6 x 1 Male

Bore Size

6mm

Material

Igumid G

Dynamic Load Rating

900N

Static Load Rating

1800N

Overall Length

46mm

Connection Thread Standard

Metric

Connection Gender

Male