Technical Document
Specifications
Brand
IgusConnection Size
M16 x 2 Male
Bore Size
16mm
Material
Igumid G
Dynamic Load Rating
9600N
Static Load Rating
19200N
Overall Length
88mm
Connection Thread Standard
Metric
Connection Gender
Male
BD 13.871
BD 13.871 Each (Exc. Vat)
BD 15.258
BD 15.258 Each (inc. VAT)
1
BD 13.871
BD 13.871 Each (Exc. Vat)
BD 15.258
BD 15.258 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusConnection Size
M16 x 2 Male
Bore Size
16mm
Material
Igumid G
Dynamic Load Rating
9600N
Static Load Rating
19200N
Overall Length
88mm
Connection Thread Standard
Metric
Connection Gender
Male