Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 311-2982Brand: IgusManufacturers Part No.: KBRM-08
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Igus

Connection Size

M8 Female

Bore Size

8mm

Material

Igumid G

Static Load Rating

1050N

Overall Length

48mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Female

Country of Origin

Germany

Product details

Female Thread

Rod End & Spherical - Maintenance Free IGUS®

Stock information temporarily unavailable.

BD 3.784

BD 3.784 Each (Exc. Vat)

BD 4.162

BD 4.162 Each (inc. VAT)

Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender

BD 3.784

BD 3.784 Each (Exc. Vat)

BD 4.162

BD 4.162 Each (inc. VAT)

Igus M8 Female Igumid G Rod End, 8mm Bore, 48mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.784
5 - 9BD 3.630
10+BD 3.586

Technical Document

Specifications

Brand

Igus

Connection Size

M8 Female

Bore Size

8mm

Material

Igumid G

Static Load Rating

1050N

Overall Length

48mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Female

Country of Origin

Germany

Product details

Female Thread

Rod End & Spherical - Maintenance Free IGUS®