Technical Document
Specifications
Brand
IgusConnection Size
M16 x 2 Female
Bore Size
16mm
Material
Igumid G
Dynamic Load Rating
9600N
Static Load Rating
19200N
Overall Length
85mm
Connection Thread Standard
Metric
Connection Gender
Female
Stock information temporarily unavailable.
BD 18.992
BD 18.992 Each (Exc. Vat)
BD 20.891
BD 20.891 Each (inc. VAT)
Igus M16 x 2 Female Igumid G Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Female Connection Gender
1
BD 18.992
BD 18.992 Each (Exc. Vat)
BD 20.891
BD 20.891 Each (inc. VAT)
Igus M16 x 2 Female Igumid G Rod End, 16mm Bore, 85mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.992 |
5 - 9 | BD 18.178 |
10+ | BD 18.068 |
Technical Document
Specifications
Brand
IgusConnection Size
M16 x 2 Female
Bore Size
16mm
Material
Igumid G
Dynamic Load Rating
9600N
Static Load Rating
19200N
Overall Length
85mm
Connection Thread Standard
Metric
Connection Gender
Female