Technical Document
Specifications
Brand
IgusInside Diameter
20mm
Bearing Unit Type
Pillow Block
Material
Iglide L280, Igumid G
Centre Height
22mm
Mount Hole Size
9 x 14 mm
Length
98mm
Depth
25mm
Overall Height
44mm
Mount Hole Centre-to-Centre
68mm
Country of Origin
Germany
Product details
IGUS® Maintenance Free Pedestal Bearings
Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.
High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
BD 6.281
BD 6.281 Each (Exc. Vat)
BD 6.909
BD 6.909 Each (inc. VAT)
1
BD 6.281
BD 6.281 Each (Exc. Vat)
BD 6.909
BD 6.909 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.281 |
5 - 9 | BD 6.083 |
10 - 24 | BD 6.061 |
25+ | BD 6.000 |
Technical Document
Specifications
Brand
IgusInside Diameter
20mm
Bearing Unit Type
Pillow Block
Material
Iglide L280, Igumid G
Centre Height
22mm
Mount Hole Size
9 x 14 mm
Length
98mm
Depth
25mm
Overall Height
44mm
Mount Hole Centre-to-Centre
68mm
Country of Origin
Germany
Product details
IGUS® Maintenance Free Pedestal Bearings
Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.
High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.