Igus N Series, NS-01-40-300, Linear Guide Rail 40mm width 300mm Length

RS Stock No.: 448-5461Brand: IgusManufacturers Part No.: NS-01-40-300
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

40mm

Rail Length

300mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

700N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

Stock information temporarily unavailable.

BD 7.706

BD 7.706 Each (Exc. Vat)

BD 8.477

BD 8.477 Each (inc. VAT)

Igus N Series, NS-01-40-300, Linear Guide Rail 40mm width 300mm Length

BD 7.706

BD 7.706 Each (Exc. Vat)

BD 8.477

BD 8.477 Each (inc. VAT)

Igus N Series, NS-01-40-300, Linear Guide Rail 40mm width 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.706
5 - 9BD 7.540
10+BD 7.496

Technical Document

Specifications

Brand

Igus

Rail Width

40mm

Rail Length

300mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

700N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight