Technical Document
Specifications
Brand
IgusBearing Inside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
54 x 60 x 42mm
Dynamic Load Rating
2250N
Static Load Rating
15750N
Housing Width
60mm
Housing Height
42mm
Housing Length
54mm
Country of Origin
Germany
Product details
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
BD 31.405
BD 31.405 Each (Exc. Vat)
BD 34.545
BD 34.545 Each (inc. VAT)
1
BD 31.405
BD 31.405 Each (Exc. Vat)
BD 34.545
BD 34.545 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 31.405 |
5 - 9 | BD 30.646 |
10+ | BD 30.476 |
Technical Document
Specifications
Brand
IgusBearing Inside Diameter
20mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
54 x 60 x 42mm
Dynamic Load Rating
2250N
Static Load Rating
15750N
Housing Width
60mm
Housing Height
42mm
Housing Length
54mm
Country of Origin
Germany
Product details
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10