Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Igus Iglidur® Round Conveyor Roller Plain 14mm Dia. x 70mm L, 5.1mm Spindle

RS Stock No.: 866-1776Brand: IgusManufacturers Part No.: P210RLM-0514-70
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Brand

Igus

Roller Length

70mm

Roller Diameter

14mm

Tube Material

Iglidur®

Spindle Size

5.1mm

Spindle Shape

Round

Fixing Type

Plain

Maximum Conveying Speed

0.3m/s

Country of Origin

Germany

Product details

Conveyor Rollers iglidur® P210

Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.

Stock information temporarily unavailable.

BD 1.628

BD 1.628 Each (Exc. Vat)

BD 1.791

BD 1.791 Each (inc. VAT)

Igus Iglidur® Round Conveyor Roller Plain 14mm Dia. x 70mm L, 5.1mm Spindle

BD 1.628

BD 1.628 Each (Exc. Vat)

BD 1.791

BD 1.791 Each (inc. VAT)

Igus Iglidur® Round Conveyor Roller Plain 14mm Dia. x 70mm L, 5.1mm Spindle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.628
5 - 9BD 1.601
10 - 24BD 1.591
25+BD 1.570

Technical Document

Specifications

Brand

Igus

Roller Length

70mm

Roller Diameter

14mm

Tube Material

Iglidur®

Spindle Size

5.1mm

Spindle Shape

Round

Fixing Type

Plain

Maximum Conveying Speed

0.3m/s

Country of Origin

Germany

Product details

Conveyor Rollers iglidur® P210

Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.