Technical Document
Specifications
Product details
iglidur® PRT - Slewing Ring Bearing
Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.
Slewing ring with high stiffening
Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J
High wear resistance
Resistance to corrosion and contamination
Light weight
Material: Aluminium
PRT Ring Slides
BD 349.822
BD 349.822 Each (Exc. Vat)
BD 384.804
BD 384.804 Each (inc. VAT)
1
BD 349.822
BD 349.822 Each (Exc. Vat)
BD 384.804
BD 384.804 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
iglidur® PRT - Slewing Ring Bearing
Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.
Slewing ring with high stiffening
Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J
High wear resistance
Resistance to corrosion and contamination
Light weight
Material: Aluminium