Igus RJ260UM-02-12, Bearing with 19mm Outside Diameter

RS Stock No.: 712-5024Brand: IgusManufacturers Part No.: RJ260UM-02-12
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

12mm

Outside Diameter

19mm

Length

28mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

420N

Static Load Rating

2940N

Country of Origin

Germany

Product details

DryLin Compact Linear Bearing

DryLin polymer linear bearing, dimensionally compatible with compact bearings
Low friction, long life, and totally maintenance-free
Grooved design allows for thermal expansion and running in dirty and dusty environments

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.564

BD 3.564 Each (Exc. Vat)

BD 3.920

BD 3.920 Each (inc. VAT)

Igus RJ260UM-02-12, Bearing with 19mm Outside Diameter

BD 3.564

BD 3.564 Each (Exc. Vat)

BD 3.920

BD 3.920 Each (inc. VAT)

Igus RJ260UM-02-12, Bearing with 19mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.564
5 - 9BD 3.416
10+BD 3.404

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Inside Diameter

12mm

Outside Diameter

19mm

Length

28mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

420N

Static Load Rating

2940N

Country of Origin

Germany

Product details

DryLin Compact Linear Bearing

DryLin polymer linear bearing, dimensionally compatible with compact bearings
Low friction, long life, and totally maintenance-free
Grooved design allows for thermal expansion and running in dirty and dusty environments

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more