Technical Document
Specifications
Brand
IgusBearing Inside Diameter
30mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
79 x 87 x 70mm
Dynamic Load Rating
5100N
Static Load Rating
35700N
Housing Width
87mm
Housing Height
70mm
Housing Length
79mm
Country of Origin
Germany
Product details
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
BD 51.486
BD 51.486 Each (Exc. Vat)
BD 56.635
BD 56.635 Each (inc. VAT)
1
BD 51.486
BD 51.486 Each (Exc. Vat)
BD 56.635
BD 56.635 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 51.486 |
5 - 9 | BD 50.314 |
10+ | BD 50.056 |
Technical Document
Specifications
Brand
IgusBearing Inside Diameter
30mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
79 x 87 x 70mm
Dynamic Load Rating
5100N
Static Load Rating
35700N
Housing Width
87mm
Housing Height
70mm
Housing Length
79mm
Country of Origin
Germany
Product details
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10