Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 4 Axis, 1kg Payload, Bench Robotic Arm Construction Kit

RS Stock No.: 121-6525Brand: IgusManufacturers Part No.: ROBOT ARM KIT 1
View all in Industrial Robotics Kits

Technical Document

Specifications

Brand

Igus

Maximum Payload

1kg

Maximum Reach

600mm

Number of Axis

4

Maximum Speed

0.5m/s

Positional Accuracy

± 0.5mm

Supply Voltage

24-48 V

Weight

9kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus 4 Axis, 1kg Payload, Bench Robotic Arm Construction Kit

P.O.A.

Igus 4 Axis, 1kg Payload, Bench Robotic Arm Construction Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Maximum Payload

1kg

Maximum Reach

600mm

Number of Axis

4

Maximum Speed

0.5m/s

Positional Accuracy

± 0.5mm

Supply Voltage

24-48 V

Weight

9kg

Country of Origin

Germany