Igus Positioning Table SHT-12-AWM-1000, 2800N

RS Stock No.: 488-6044Brand: IgusManufacturers Part No.: SHT-12-AWM-1000
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Brand

Igus

Stroke Length

1000mm

Overall Length

1145mm

Static Load Rating

2800N

Carriage Length

85mm

Positioning Table Type

Positioning Table

Carriage Width

85mm

Country of Origin

Germany

Product details

DryLin® SHT Basic

Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.

All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Igus Positioning Table SHT-12-AWM-500, 2800N
BD 211.466Each (Exc. Vat)

BD 228.288

BD 228.288 Each (Exc. Vat)

BD 251.117

BD 251.117 Each (inc. VAT)

Igus Positioning Table SHT-12-AWM-1000, 2800N

BD 228.288

BD 228.288 Each (Exc. Vat)

BD 251.117

BD 251.117 Each (inc. VAT)

Igus Positioning Table SHT-12-AWM-1000, 2800N

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Igus Positioning Table SHT-12-AWM-500, 2800N
BD 211.466Each (Exc. Vat)

Technical Document

Specifications

Brand

Igus

Stroke Length

1000mm

Overall Length

1145mm

Static Load Rating

2800N

Carriage Length

85mm

Positioning Table Type

Positioning Table

Carriage Width

85mm

Country of Origin

Germany

Product details

DryLin® SHT Basic

Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.

All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Igus Positioning Table SHT-12-AWM-500, 2800N
BD 211.466Each (Exc. Vat)