Igus Positioning Table SHT-12-AWM-500, 2800N

RS Stock No.: 488-6038Brand: IgusManufacturers Part No.: SHT-12-AWM-500
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Brand

Igus

Stroke Length

500mm

Overall Length

645mm

Static Load Rating

2800N

Carriage Length

85mm

Positioning Table Type

Positioning Table

Carriage Width

85mm

Country of Origin

Germany

Product details

DryLin® SHT Basic

Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.

All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design

You may be interested in
Stock information temporarily unavailable.

BD 187.896

BD 187.896 Each (Exc. Vat)

BD 206.686

BD 206.686 Each (inc. VAT)

Igus Positioning Table SHT-12-AWM-500, 2800N

BD 187.896

BD 187.896 Each (Exc. Vat)

BD 206.686

BD 206.686 Each (inc. VAT)

Igus Positioning Table SHT-12-AWM-500, 2800N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Igus

Stroke Length

500mm

Overall Length

645mm

Static Load Rating

2800N

Carriage Length

85mm

Positioning Table Type

Positioning Table

Carriage Width

85mm

Country of Origin

Germany

Product details

DryLin® SHT Basic

Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.

All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design

You may be interested in