Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Positioning Table SLN-27H-A2BF2-E0I0C-AB0A0AA-250, 40N

RS Stock No.: 197-1503Brand: IgusManufacturers Part No.: SLN-27H-A2BF2-E0I0C-AB0A0AA-250
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Brand

Igus

Stroke Length

250mm

Overall Length

337mm

Static Load Rating

40N

Carriage Length

35mm

Positioning Table Type

Positioning Table

Country of Origin

Germany

Stock information temporarily unavailable.

BD 256.086

BD 256.086 Each (Exc. Vat)

BD 281.695

BD 281.695 Each (inc. VAT)

Igus Positioning Table SLN-27H-A2BF2-E0I0C-AB0A0AA-250, 40N

BD 256.086

BD 256.086 Each (Exc. Vat)

BD 281.695

BD 281.695 Each (inc. VAT)

Igus Positioning Table SLN-27H-A2BF2-E0I0C-AB0A0AA-250, 40N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Stroke Length

250mm

Overall Length

337mm

Static Load Rating

40N

Carriage Length

35mm

Positioning Table Type

Positioning Table

Country of Origin

Germany