Igus T Series, TS-01-25-1000, Linear Guide Rail 23mm width 1000mm Length

RS Stock No.: 311-3761Brand: IgusManufacturers Part No.: TS-01-25-1000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

23mm

Rail Length

1000mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

10kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 53.812

BD 53.812 Each (Exc. Vat)

BD 59.193

BD 59.193 Each (inc. VAT)

Igus T Series, TS-01-25-1000, Linear Guide Rail 23mm width 1000mm Length

BD 53.812

BD 53.812 Each (Exc. Vat)

BD 59.193

BD 59.193 Each (inc. VAT)

Igus T Series, TS-01-25-1000, Linear Guide Rail 23mm width 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 53.812
5 - 9BD 52.618
10+BD 52.354

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

23mm

Rail Length

1000mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

10kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in