Igus Linear Guide Carriage T, 13mm Rail Width

RS Stock No.: 488-4981Brand: IgusManufacturers Part No.: TW-04-12
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

Igus

Manufacturer Series

T

For Rail Width

13mm

Carriage Length

34mm

Carriage Width

27mm

Static Load Rating

0.96kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Stock information temporarily unavailable.

BD 11.649

BD 11.649 Each (Exc. Vat)

BD 12.814

BD 12.814 Each (inc. VAT)

Igus Linear Guide Carriage T, 13mm Rail Width

BD 11.649

BD 11.649 Each (Exc. Vat)

BD 12.814

BD 12.814 Each (inc. VAT)

Igus Linear Guide Carriage T, 13mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.649
5 - 9BD 11.182
10+BD 11.016

Technical Document

Specifications

Brand

Igus

Manufacturer Series

T

For Rail Width

13mm

Carriage Length

34mm

Carriage Width

27mm

Static Load Rating

0.96kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts