Technical Document
Specifications
Brand
IgusConnection Size
M5
Connection Thread Size
M5
Connection Thread Standard
Metric
Country of Origin
Germany
Product details
Ball and Socket Joint, Series WGRM LC
Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C
Rod End & Spherical - Maintenance Free IGUS®
BD 1.820
BD 1.820 Each (Exc. Vat)
BD 2.002
BD 2.002 Each (inc. VAT)
1
BD 1.820
BD 1.820 Each (Exc. Vat)
BD 2.002
BD 2.002 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.820 |
5 - 9 | BD 1.766 |
10 - 24 | BD 1.760 |
25+ | BD 1.744 |
Technical Document
Specifications
Brand
IgusConnection Size
M5
Connection Thread Size
M5
Connection Thread Standard
Metric
Country of Origin
Germany
Product details
Ball and Socket Joint, Series WGRM LC
Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C