Technical Document
Specifications
Brand
IgusRail Width
40mm
Rail Length
1000mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Static Load Rating
4800N
Country of Origin
Germany
Stock information temporarily unavailable.
BD 47.954
BD 47.954 Each (Exc. Vat)
BD 52.749
BD 52.749 Each (inc. VAT)
Igus W Series, WS-10-40-1000, Linear Guide Rail 40mm width 1000mm Length
1
BD 47.954
BD 47.954 Each (Exc. Vat)
BD 52.749
BD 52.749 Each (inc. VAT)
Igus W Series, WS-10-40-1000, Linear Guide Rail 40mm width 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 47.954 |
5 - 9 | BD 46.871 |
10+ | BD 46.624 |
Technical Document
Specifications
Brand
IgusRail Width
40mm
Rail Length
1000mm
Manufacturer Series
W
Material
Hard Anodized Aluminium, Stainless Steel
Static Load Rating
4800N
Country of Origin
Germany