Igus Linear Guide Carriage W, 58mm Rail Width

RS Stock No.: 667-1305Brand: IgusManufacturers Part No.: WW-16-60-10
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

Igus

Manufacturer Series

W

For Rail Width

58mm

Carriage Length

100mm

Carriage Width

104mm

Static Load Rating

8400N

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 55.880

BD 55.880 Each (Exc. Vat)

BD 61.468

BD 61.468 Each (inc. VAT)

Igus Linear Guide Carriage W, 58mm Rail Width

BD 55.880

BD 55.880 Each (Exc. Vat)

BD 61.468

BD 61.468 Each (inc. VAT)

Igus Linear Guide Carriage W, 58mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.880
5 - 9BD 54.571
10+BD 54.268
You may be interested in

Technical Document

Specifications

Brand

Igus

Manufacturer Series

W

For Rail Width

58mm

Carriage Length

100mm

Carriage Width

104mm

Static Load Rating

8400N

Country of Origin

Germany

You may be interested in