Technical Document
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
58mm
Carriage Length
150mm
Carriage Width
104mm
Static Load Rating
8400N
Country of Origin
Germany
Stock information temporarily unavailable.
BD 61.435
BD 61.435 Each (Exc. Vat)
BD 67.579
BD 67.579 Each (inc. VAT)
Igus Linear Guide Carriage W, 58mm Rail Width
1
BD 61.435
BD 61.435 Each (Exc. Vat)
BD 67.579
BD 67.579 Each (inc. VAT)
Igus Linear Guide Carriage W, 58mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 61.435 |
5 - 9 | BD 60.005 |
10+ | BD 59.670 |
Technical Document
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
58mm
Carriage Length
150mm
Carriage Width
104mm
Static Load Rating
8400N
Country of Origin
Germany