Technical Document
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
82mm
Carriage Length
200mm
Carriage Width
134mm
Static Load Rating
12800N
Country of Origin
Germany
Stock information temporarily unavailable.
BD 81.609
BD 81.609 Each (Exc. Vat)
BD 89.770
BD 89.770 Each (inc. VAT)
Igus Linear Guide Carriage W, 82mm Rail Width
1
BD 81.609
BD 81.609 Each (Exc. Vat)
BD 89.770
BD 89.770 Each (inc. VAT)
Igus Linear Guide Carriage W, 82mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 81.609 |
5+ | BD 80.404 |
Technical Document
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
82mm
Carriage Length
200mm
Carriage Width
134mm
Static Load Rating
12800N
Country of Origin
Germany